SMCJ48A/57T vs SMCJ5651A/TR13 feature comparison

SMCJ48A/57T Vishay Semiconductors

Buy Now Datasheet

SMCJ5651A/TR13 Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
VISHAY SEMICONDUCTORS MICROSEMI CORP
DO-214AB DO-214AB
DO-214AB, SMC, 2 PIN PLASTIC PACKAGE-2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY HIGH RELIABILITY
58.9 V 58.8 V
53.3 V 53.2 V
56.1 V
77.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
3.5 V
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e0 e0
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
Not Qualified Not Qualified
UL RECOGNIZED
48 V 47.8 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD TIN LEAD
C BEND C BEND
DUAL DUAL
1 1
5 W

Compare SMCJ48A/57T with alternatives

Compare SMCJ5651A/TR13 with alternatives