SMCJ45CA.TF vs TFMCJ45C feature comparison

SMCJ45CA.TF Semtech Corporation

Buy Now Datasheet

TFMCJ45C Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMTECH CORP RECTRON LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 50 V 50 V
Clamping Voltage-Max 72.7 V 80.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Additional Feature LOW ZENER IMPEDANCE
Breakdown Voltage-Max 61.1 V
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 45 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10

Compare SMCJ45CA.TF with alternatives

Compare TFMCJ45C with alternatives