SMCJ45A-G
vs
MVSMCJLCE45ATR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
MICROSEMI CORP
|
Package Description |
R-PDSO-C2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
Breakdown Voltage-Max |
57.5 V
|
55.3 V
|
Breakdown Voltage-Min |
50 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AB
|
DO-214AB
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
MIL-19500
|
Rep Pk Reverse Voltage-Max |
45 V
|
45 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DO-214AB
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Additional Feature |
|
TR, 7 INCH: 750
|
Breakdown Voltage-Nom |
|
52.65 V
|
Clamping Voltage-Max |
|
72.7 V
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Power Dissipation-Max |
|
5 W
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SMCJ45A-G with alternatives
Compare MVSMCJLCE45ATR with alternatives