SMCJ43CAP5
vs
1.5SMC51CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
PULSE ELECTRONICS CORP
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
SMC, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
52.8 V
53.6 V
Breakdown Voltage-Min
47.8 V
48.5 V
Breakdown Voltage-Nom
50.3 V
51.05 V
Clamping Voltage-Max
69.4 V
70.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
43 V
43.6 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
22
Rohs Code
Yes
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
6.5 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SMCJ43CAP5 with alternatives
Compare 1.5SMC51CA with alternatives