SMCJ43CA-E3/57T vs SMCJ43CAMA feature comparison

SMCJ43CA-E3/57T Vishay Semiconductors

Buy Now Datasheet

SMCJ43CAMA Fairchild Semiconductor Corporation

Buy Now Datasheet
Yes
Yes
Active Obsolete
VISHAY SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
52.8 V 52.8 V
47.8 V 47.8 V
50.3 V 50.3 V
69.4 V 69.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3
1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
BIDIRECTIONAL BIDIRECTIONAL
6.5 W
Not Qualified Not Qualified
UL RECOGNIZED
43 V 43 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN
C BEND C BEND
DUAL DUAL
30
2 1

Compare SMCJ43CA-E3/57T with alternatives

Compare SMCJ43CAMA with alternatives