SMCJ43C
vs
SMCJ6056AE3/TR13
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
SMC
|
DO-214AB
|
Manufacturer Package Code |
SMC
|
|
Base Number Matches |
43
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
MICROSEMI CORP
|
Package Description |
|
PLASTIC PACKAGE-2
|
Pin Count |
|
2
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Additional Feature |
|
LOW INDUCTANCE
|
Breakdown Voltage-Max |
|
53.6 V
|
Breakdown Voltage-Min |
|
48.5 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
|
DO-214AB
|
JESD-30 Code |
|
R-PDSO-C2
|
JESD-609 Code |
|
e3
|
Non-rep Peak Rev Power Dis-Max |
|
1500 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
BIDIRECTIONAL
|
Power Dissipation-Max |
|
5 W
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
43 V
|
Surface Mount |
|
YES
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare SMCJ6056AE3/TR13 with alternatives