SMCJ43A-T3 vs SMCJ43A feature comparison

SMCJ43A-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SMCJ43A Secos Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SECOS CORP
Package Description R-PDSO-C2 SMC, 2 PIN
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 54.9 V 54.9 V
Breakdown Voltage-Min 47.8 V 47.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 43 V 43 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 56
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Nom 51.35 V
Clamping Voltage-Max 69.4 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 6.5 W

Compare SMCJ43A-T3 with alternatives