SMCJ43A-M3/57T vs 1.5SMCJ45A feature comparison

SMCJ43A-M3/57T Vishay Intertechnologies

Buy Now Datasheet

1.5SMCJ45A Won-Top Electronics Co Ltd

Buy Now Datasheet
Yes
Active Active
VISHAY INTERTECHNOLOGY INC WON-TOP ELECTRONICS CO LTD
DO-214AB, SMC, 2 PIN
not_compliant compliant
10 Weeks
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
52.8 V 57.5 V
47.8 V 50 V
50.3 V 53.75 V
69.4 V 72.7 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
3.5 V
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3
1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
UNIDIRECTIONAL UNIDIRECTIONAL
6.5 W
UL RECOGNIZED MIL-STD-750
43 V 45 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN
C BEND C BEND
DUAL DUAL
30
2 9
EAR99
8541.10.00.50
1 µA
45 V

Compare SMCJ43A-M3/57T with alternatives