SMCJ43A-GT3 vs SMCJ18-G feature comparison

SMCJ43A-GT3 Sensitron Semiconductors

Buy Now Datasheet

SMCJ18-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-214AB
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 54.9 V 25.3 V
Breakdown Voltage-Min 47.8 V 20 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 43 V 18 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMCJ43A-GT3 with alternatives