SMCJ40AHE3-TP vs SMCJ40ATR feature comparison

SMCJ40AHE3-TP Micro Commercial Components

Buy Now Datasheet

SMCJ40ATR Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Additional Feature PRSM-MIN, UL RECOGNIZED EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 49.1 V 49.1 V
Breakdown Voltage-Min 44.4 V 44.4 V
Breakdown Voltage-Nom 46.75 V 46.75 V
Clamping Voltage-Max 64.5 V 64.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 1 µA 5 µA
Reverse Test Voltage 40 V 40 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 2 4
Date Of Intro 2018-08-30

Compare SMCJ40AHE3-TP with alternatives

Compare SMCJ40ATR with alternatives