SMCJ40A-G vs 1.5SMC47A/9A feature comparison

SMCJ40A-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1.5SMC47A/9A Telefunken Microelectronics Gmbh

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD TELEFUNKEN MICROELECTRONICS GMBH
Package Description R-PDSO-C2
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 51.1 V
Breakdown Voltage-Min 44.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 3