SMCJ40A-13 vs TFMCJ40A feature comparison

SMCJ40A-13 Diodes Incorporated

Buy Now Datasheet

TFMCJ40A Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC RECTRON LTD
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 51.1 V 49.1 V
Breakdown Voltage-Min 44.4 V 44.4 V
Breakdown Voltage-Nom 47.75 V
Clamping Voltage-Max 64.5 V 64.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-214AB
Additional Feature LOW ZENER IMPEDANCE
JEDEC-95 Code DO-214AB
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 5 W
Time@Peak Reflow Temperature-Max (s) 10

Compare SMCJ40A-13 with alternatives

Compare TFMCJ40A with alternatives