SMCJ36CAMA vs 1.5KA33AHE3/54 feature comparison

SMCJ36CAMA Fairchild Semiconductor Corporation

Buy Now Datasheet

1.5KA33AHE3/54 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP VISHAY SEMICONDUCTORS
Part Package Code DO-214AB
Package Description SMC, 2 PIN O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 44.2 V 34.7 V
Breakdown Voltage-Min 40 V 31.4 V
Breakdown Voltage-Nom 42.1 V 33 V
Clamping Voltage-Max 58.1 V 45.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 185 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 36 V 28.2 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code CASE 1.5KA
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Case Connection ISOLATED
JESD-609 Code e3
Power Dissipation-Max 6.5 W
Terminal Finish MATTE TIN

Compare SMCJ36CAMA with alternatives

Compare 1.5KA33AHE3/54 with alternatives