SMCJ36CAM6G vs MXSMCJ6054A feature comparison

SMCJ36CAM6G Taiwan Semiconductor

Buy Now Datasheet

MXSMCJ6054A Microsemi Corporation

Buy Now Datasheet
Yes No
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD MICROSEMI CORP
GREEN, PLASTIC, SMC, 2 PIN R-PDSO-C2
not_compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
44.2 V 45.2 V
40 V 40.9 V
42.1 V 43.05 V
58.1 V 59.3 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e0
1 1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
BIDIRECTIONAL BIDIRECTIONAL
5 W 5 W
AEC-Q101
36 V 36 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN TIN LEAD
C BEND C BEND
DUAL DUAL
30
1 1
DO-214AB
2
Not Qualified

Compare SMCJ36CAM6G with alternatives

Compare MXSMCJ6054A with alternatives