SMCJ36CAHE3/57T vs 1.5KE33A feature comparison

SMCJ36CAHE3/57T Vishay Semiconductors

Buy Now Datasheet

1.5KE33A International Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS INTERNATIONAL SEMICONDUCTOR INC
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY LOW IMPEDANCE
Breakdown Voltage-Max 48.9 V 34.7 V
Breakdown Voltage-Min 40 V 31.4 V
Breakdown Voltage-Nom 42.1 V 33 V
Clamping Voltage-Max 58.1 V 45.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-201
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 3 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 36 V 28.2 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 78
Case Connection ISOLATED
Reverse Current-Max 5 µA

Compare SMCJ36CAHE3/57T with alternatives

Compare 1.5KE33A with alternatives