SMCJ36CA-M3/57T vs 1.5SMC43CA-E3/57T feature comparison

SMCJ36CA-M3/57T Vishay Semiconductors

Buy Now Datasheet

1.5SMC43CA-E3/57T Vishay Semiconductors

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
44.2 V 45.2 V
40 V 40.9 V
42.1 V 43.05 V
58.1 V 59.3 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
6.5 W 6.5 W
UL RECOGNIZED
36 V 36.8 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) Matte Tin (Sn)
C BEND C BEND
DUAL DUAL
30 30
2 2
Not Qualified

Compare SMCJ36CA-M3/57T with alternatives

Compare 1.5SMC43CA-E3/57T with alternatives