SMCJ36A vs SMCJ36AHE3-TP feature comparison

SMCJ36A Micro Commercial Components

Buy Now Datasheet

SMCJ36AHE3-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-214AB
Package Description PLASTIC, SMC, 2 PIN R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC MCC
Breakdown Voltage-Max 44.2 V 44.2 V
Breakdown Voltage-Min 40 V 40 V
Breakdown Voltage-Nom 42.1 V 42.1 V
Clamping Voltage-Max 58.1 V 58.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED AEC-Q101
Rep Pk Reverse Voltage-Max 36 V 36 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 9 2
Additional Feature PRSM-MIN, UL RECOGNIZED
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 1 µA
Reverse Test Voltage 36 V

Compare SMCJ36A with alternatives

Compare SMCJ36AHE3-TP with alternatives