SMCJ33CA-M3/9AT vs 1.5SMC39CA feature comparison

SMCJ33CA-M3/9AT Vishay Intertechnologies

Buy Now Datasheet

1.5SMC39CA Concord Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CONCORD SEMICONDUCTOR CORP
Package Description DO-214AB, SMC, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 15 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 40.6 V
Breakdown Voltage-Min 36.7 V
Breakdown Voltage-Nom 35.05 V 39.05 V
Clamping Voltage-Max 53.3 V 53.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 33 V 33.3 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 27
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare SMCJ33CA-M3/9AT with alternatives