SMCJ33CA-GT3 vs 1.5KE33A-T3 feature comparison

SMCJ33CA-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1.5KE33A-T3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SENSITRON SEMICONDUCTOR
Package Description R-PDSO-C2 O-PALF-W2
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 42.2 V 34.7 V
Breakdown Voltage-Min 36.7 V 31.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-201AE
JESD-30 Code R-PDSO-C2 O-PALF-W2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 33 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 2 3
Pbfree Code No
Part Package Code DO-201AE
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Power Dissipation-Max 5 W

Compare SMCJ33CA-GT3 with alternatives

Compare 1.5KE33A-T3 with alternatives