SMCJ33C-T3 vs 1N6283-BP feature comparison

SMCJ33C-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1N6283-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-C2 PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 46.5 V 36.3 V
Breakdown Voltage-Min 36.7 V 29.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-201AE
JESD-30 Code R-PDSO-C2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 33 V 26.8 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-201AE
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Case Connection ISOLATED
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare SMCJ33C-T3 with alternatives

Compare 1N6283-BP with alternatives