SMCJ33AHE3/9AT vs SMCJ33A-HR feature comparison

SMCJ33AHE3/9AT Vishay Semiconductors

Buy Now Datasheet

SMCJ33A-HR Littelfuse Inc

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
VISHAY SEMICONDUCTORS LITTELFUSE INC
DO-214AB
R-PDSO-C2 R-PDSO-J2
2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
40.6 V 40.6 V
36.7 V 36.7 V
38.65 V
53.3 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
3.5 V
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
6.5 W 6.5 W
Not Qualified
AEC-Q101; UL RECOGNIZED UL RECOGNIZED
33 V 33 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
30 40
2 1

Compare SMCJ33AHE3/9AT with alternatives

Compare SMCJ33A-HR with alternatives