SMCJ30A-E3/9AT
vs
SMCJ30AHM3_A/H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
DO-214AB, SMC, 2 PIN
DO-214AB, SMC, 2 PIN
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
10 Weeks
8 Weeks
Samacsys Manufacturer
Vishay
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
36.8 V
36.8 V
Breakdown Voltage-Min
33.3 V
33.3 V
Breakdown Voltage-Nom
35.05 V
Clamping Voltage-Max
48.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
3.5 V
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
6.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2019-02-07
Compare SMCJ30A-E3/9AT with alternatives
Compare SMCJ30AHM3_A/H with alternatives