SMCJ30-GT3 vs MSMCJLCE30AE3 feature comparison

SMCJ30-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MSMCJLCE30AE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MICROSEMI CORP
Package Description R-PDSO-C2 ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 42.2 V 36.8 V
Breakdown Voltage-Min 33.3 V 33.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DO-214AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Nom 35.05 V
Clamping Voltage-Max 48.4 V
JESD-609 Code e3
Power Dissipation-Max 5 W
Terminal Finish MATTE TIN

Compare SMCJ30-GT3 with alternatives

Compare MSMCJLCE30AE3 with alternatives