SMCJ26CV6G vs SMCJ28CR7 feature comparison

SMCJ26CV6G Taiwan Semiconductor

Buy Now Datasheet

SMCJ28CR7 Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
SMC, 2 PIN R-PDSO-C2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
35.3 V 38 V
28.9 V 31.1 V
32.1 V 34.55 V
46.6 V 50 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
5 W 5 W
26 V 28 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
30 30
1 1
AEC-Q101

Compare SMCJ26CV6G with alternatives

Compare SMCJ28CR7 with alternatives