SMCJ26A-M3/57T vs 1.5SMCJ26A-T3-LF feature comparison

SMCJ26A-M3/57T Vishay Intertechnologies

Buy Now Datasheet

1.5SMCJ26A-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WON-TOP ELECTRONICS CO LTD
Package Description DO-214AB, SMC, 2 PIN SMC, 2 PIN
Reach Compliance Code not_compliant unknown
Factory Lead Time 10 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 31.9 V 31.9 V
Breakdown Voltage-Min 28.9 V 28.9 V
Breakdown Voltage-Nom 30.4 V
Clamping Voltage-Max 42.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 26 V 26 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-214AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare SMCJ26A-M3/57T with alternatives

Compare 1.5SMCJ26A-T3-LF with alternatives