SMCJ26 vs SMCJ26A-E3/9AT feature comparison

SMCJ26 Littelfuse Inc

Buy Now Datasheet

SMCJ26A-E3/9AT Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AB
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN DO-214AB, SMC, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer LITTELFUSE Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 33.44 V 31.9 V
Breakdown Voltage-Min 27.36 V 28.9 V
Breakdown Voltage-Nom 30.4 V 30.4 V
Clamping Voltage-Max 42.1 V 42.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 26 V 26 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 12 1
Factory Lead Time 10 Weeks
Forward Voltage-Max (VF) 3.5 V
Power Dissipation-Max 6.5 W

Compare SMCJ26 with alternatives

Compare SMCJ26A-E3/9AT with alternatives