SMCJ250A vs 1.5SMC300A-E3/9AT feature comparison

SMCJ250A Luguang Electronic Technology Co Ltd

Buy Now Datasheet

1.5SMC300A-E3/9AT Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code SMC DO-214AB
Manufacturer Package Code SMC
Base Number Matches 31 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer VISHAY SEMICONDUCTORS
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 315 V
Breakdown Voltage-Min 285 V
Breakdown Voltage-Nom 300 V
Clamping Voltage-Max 414 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 256 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare 1.5SMC300A-E3/9AT with alternatives