SMCJ24CA.TF vs SMCJ24C.TF feature comparison

SMCJ24CA.TF Semtech Corporation

Buy Now Datasheet

SMCJ24C.TF Semtech Corporation

Buy Now Datasheet
Obsolete Obsolete
SEMTECH CORP SEMTECH CORP
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
26.7 V 26.7 V
38.9 V 43 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
5 µA 5 µA
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
1 1

Compare SMCJ24CA.TF with alternatives

Compare SMCJ24C.TF with alternatives