SMCJ22AV7G vs MXLSMCJLCE22ATR feature comparison

SMCJ22AV7G Taiwan Semiconductor

Buy Now Datasheet

MXLSMCJLCE22ATR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICROSEMI CORP
Package Description SMC, 2 PIN PLASTIC, SMCJ, 2 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY TR, 7 INCH: 750
Breakdown Voltage-Max 26.9 V 26.9 V
Breakdown Voltage-Min 24.4 V 24.4 V
Breakdown Voltage-Nom 25.65 V 25.65 V
Clamping Voltage-Max 35.5 V 35.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 22 V 22 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Part Package Code DO-214AB
Pin Count 2
Qualification Status Not Qualified

Compare SMCJ22AV7G with alternatives

Compare MXLSMCJLCE22ATR with alternatives