SMCJ190A-T500 vs 1.5SMC220A_R1_00001 feature comparison

SMCJ190A-T500 ProTek Devices

Buy Now Datasheet

1.5SMC220A_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
PROTEK DEVICES PANJIT INTERNATIONAL INC
R-PDSO-C2 SMC, 2 PIN
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
2016-08-08
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
232 V 231 V
211 V 209 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
270
UNIDIRECTIONAL UNIDIRECTIONAL
6.5 W
IEC-61000-4-2, 4-4, 4-5 IEC-61000-4-2
190 V 185 V
YES YES
AVALANCHE AVALANCHE
TIN TIN
C BEND C BEND
DUAL DUAL
1 1
Yes

Compare SMCJ190A-T500 with alternatives

Compare 1.5SMC220A_R1_00001 with alternatives