SMCJ18CA vs SMCJ18CAP feature comparison

SMCJ18CA Fairchild Semiconductor Corporation

Buy Now Datasheet

SMCJ18CAP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS
Part Package Code DO-214 DO-214AB
Package Description SMC, 2 PIN ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Pin Count 2 2
Manufacturer Package Code 2LD, SMC, JEDEC DO-214, VARIATION AB
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Max 22.1 V
Breakdown Voltage-Min 20 V
Breakdown Voltage-Nom 21.1 V
Clamping Voltage-Max 29.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 18 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 4 2

Compare SMCJ18CA with alternatives

Compare SMCJ18CAP with alternatives