SMCJ18CA vs MVSMCJ6047A feature comparison

SMCJ18CA EIC Semiconductor Inc

Buy Now Datasheet

MVSMCJ6047A Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD MICROSEMI CORP
Part Package Code DO-214AB DO-214AB
Package Description SMC, 2 PIN R-PDSO-C2
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer EIC Semiconductor
Breakdown Voltage-Max 22.1 V 23.1 V
Breakdown Voltage-Min 20 V 20.9 V
Breakdown Voltage-Nom 21.05 V 22 V
Clamping Voltage-Max 29.2 V 30.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 18 V 18 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 2
Moisture Sensitivity Level 1
Power Dissipation-Max 5 W
Qualification Status Not Qualified

Compare SMCJ18CA with alternatives

Compare MVSMCJ6047A with alternatives