We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
• AEC-Q101 Qualified\r\n• For Surface Mount Application in Order to Optimize Board Space\r\n• Built-in Strain Relief\r\n• Glass Passivated Junction\r\n• Plastic Package Has Underwrites Laboratory Flammability\r\n• Typical ID less Than 1μA Above 10V\r\n• High Temperature Soldering: 260°C/10 Seconds at Terminals\r\n• Halogen Free. "Green" Device (Note 1)\r\n• Moisture Sensitivity Level 1\r\n• Epoxy Meets UL 94 V-0 Flammability Rating\r\n• Lead Free Finish/RoHS Compliant (Note2) ("P" Suffix Designates\r\nRoHS Compliant. See Orderin