SMCJ18A-QH
vs
SMCJ18A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
R-PDSO-C2
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
PRSM-MIN, UL RECOGNIZED
|
|
Breakdown Voltage-Max |
22.1 V
|
23.3 V
|
Breakdown Voltage-Min |
20 V
|
20 V
|
Breakdown Voltage-Nom |
21.05 V
|
21.65 V
|
Clamping Voltage-Max |
38 V
|
29.2 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AB
|
DO-214AB
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Reference Standard |
AEC-Q101
|
|
Rep Pk Reverse Voltage-Max |
18 V
|
18 V
|
Reverse Current-Max |
1 µA
|
|
Reverse Test Voltage |
18 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DO-214AB
|
Pin Count |
|
2
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
Bourns
|
Power Dissipation-Max |
|
5 W
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare SMCJ18A-QH with alternatives
Compare SMCJ18A with alternatives