SMCJ18A
vs
TPSMC18A-VR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
LITTELFUSE INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
22.1 V
22.1 V
Breakdown Voltage-Min
20 V
20 V
Breakdown Voltage-Nom
21.1 V
21.05 V
Clamping Voltage-Max
29.2 V
29.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
6.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
18 V
18 V
Reverse Current-Max
5 µA
1 µA
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
58
1
Rohs Code
Yes
Package Description
R-PDSO-J2
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED
Reverse Test Voltage
18 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare TPSMC18A-VR with alternatives