SMCJ18A vs MSMCGLCE18AE3 feature comparison

SMCJ18A General Instrument Corp

Buy Now Datasheet

MSMCGLCE18AE3 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 23.3 V 22.1 V
Breakdown Voltage-Min 20 V 20 V
Clamping Voltage-Max 29.2 V 29.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-J2 R-PDSO-G2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 18 V 18 V
Reverse Current-Max 5 µA 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form J BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code Yes
Package Description SMCG, 2 PIN
Factory Lead Time 40 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Nom 21.05 V
Diode Capacitance-Min 100 pF
JEDEC-95 Code DO-215AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max 5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5
Reverse Test Voltage 18 V
Terminal Finish MATTE TIN

Compare SMCJ18A with alternatives

Compare MSMCGLCE18AE3 with alternatives