SMCJ180A-T500 vs 1.5SMC220A-AU_R2_100A1 feature comparison

SMCJ180A-T500 ProTek Devices

Buy Now Datasheet

1.5SMC220A-AU_R2_100A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PROTEK DEVICES PAN JIT INTERNATIONAL INC
Package Description R-PDSO-C2 SMC, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2016-08-08
Samacsys Manufacturer ProTek Devices
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 220 V 231 V
Breakdown Voltage-Min 200 V 209 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5 AEC-Q101; TS 16949
Rep Pk Reverse Voltage-Max 180 V 185 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Breakdown Voltage-Nom 220 V
Clamping Voltage-Max 328 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMCJ180A-T500 with alternatives

Compare 1.5SMC220A-AU_R2_100A1 with alternatives