SMCJ17CA vs SMCJ17CA feature comparison

SMCJ17CA HY Electronic Corp

Buy Now Datasheet

SMCJ17CA Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HY ELECTRONIC CORP SEMTECH CORP
Package Description SMC, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 20.9 V
Breakdown Voltage-Min 18.9 V 18.9 V
Breakdown Voltage-Nom 19.9 V 19.9 V
Clamping Voltage-Max 27.6 V 27.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 17 V 17 V
Reverse Current-Max 1 µA 5 µA
Reverse Test Voltage 17 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 3
Rohs Code No
JEDEC-95 Code DO-214AB
JESD-609 Code e0
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare SMCJ17CA with alternatives

Compare SMCJ17CA with alternatives