SMCJ17A vs SMCJ17AM6 feature comparison

SMCJ17A Bytesonic Corporation

Buy Now Datasheet

SMCJ17AM6 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 20.9 V 20.9 V
Breakdown Voltage-Min 18.9 V 18.9 V
Breakdown Voltage-Nom 20.3 V 19.9 V
Clamping Voltage-Max 27.6 V 27.6 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 17 V 17 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 57 1
Package Description R-PDSO-C2
Diode Element Material SILICON
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Reference Standard AEC-Q101
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SMCJ17AM6 with alternatives