SMCJ17A vs 1.5SMC20AT3 feature comparison

SMCJ17A Kuwait Semiconductor Co Ltd

Buy Now Datasheet

1.5SMC20AT3 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FORWARD INTERNATIONAL ELECTRONICS LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 19.9 V 20 V
Clamping Voltage-Max 27.6 V 27.7 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 17 V 17.1 V
Surface Mount YES YES
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 57 4
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)