SMCJ170CA-7 vs SMCJ170CAR7 feature comparison

SMCJ170CA-7 Diodes Incorporated

Buy Now Datasheet

SMCJ170CAR7 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2 SMC, 2 PIN
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 217.5 V 209 V
Breakdown Voltage-Min 189 V 189 V
Clamping Voltage-Max 275 V 275 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 170 V 170 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 199 V
JEDEC-95 Code DO-214AB
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 30

Compare SMCJ170CA-7 with alternatives

Compare SMCJ170CAR7 with alternatives