SMCJ16A-HRAT7 vs SMCJ15APBF feature comparison

SMCJ16A-HRAT7 Littelfuse Inc

Buy Now Datasheet

SMCJ15APBF Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY
Breakdown Voltage-Max 19.7 V 18.5 V
Breakdown Voltage-Min 17.8 V 16.7 V
Breakdown Voltage-Nom 18.75 V 17.6 V
Clamping Voltage-Max 26 V 24.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 16 V 15 V
Reverse Current-Max 1 µA 5 µA
Reverse Test Voltage 16 V 15 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Rohs Code Yes
Package Description R-PDSO-C2

Compare SMCJ16A-HRAT7 with alternatives

Compare SMCJ15APBF with alternatives