SMCJ16A
vs
1.5SMC18A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
WORLD PRODUCTS INC
PANJIT INTERNATIONAL INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
17.8 V
17.1 V
Breakdown Voltage-Nom
18.8 V
18 V
Clamping Voltage-Max
26 V
25.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
16 V
15.3 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
13
16
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-214AB
Package Description
ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Pin Count
2
Samacsys Manufacturer
PANJIT
Breakdown Voltage-Max
18.9 V
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SMCJ16A with alternatives
Compare 1.5SMC18A with alternatives