SMCJ16A vs MASMCGLCE17A feature comparison

SMCJ16A Diodes Incorporated

Buy Now Datasheet

MASMCGLCE17A Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, SMC, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 20.5 V 20.9 V
Breakdown Voltage-Min 17.8 V 18.9 V
Breakdown Voltage-Nom 18.8 V
Clamping Voltage-Max 26 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-G2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 16 V 17 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 8 2
Factory Lead Time 40 Weeks
JEDEC-95 Code DO-215AB
JESD-609 Code e0
Moisture Sensitivity Level 1
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare SMCJ16A with alternatives

Compare MASMCGLCE17A with alternatives