SMCJ160CA vs SMCJ6069AE3/TR13 feature comparison

SMCJ160CA SynSemi Inc

Buy Now Datasheet

SMCJ6069AE3/TR13 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SYNSEMI INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 54 1
Rohs Code Yes
Part Package Code DO-214AB
Package Description PLASTIC PACKAGE-2
Pin Count 2
Additional Feature LOW INDUCTANCE
Breakdown Voltage-Max 189 V
Breakdown Voltage-Min 171 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare SMCJ6069AE3/TR13 with alternatives