SMCJ160A-7 vs MASMCJLCE160AE3 feature comparison

SMCJ160A-7 Diodes Incorporated

Buy Now Datasheet

MASMCJLCE160AE3 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC MICROCHIP TECHNOLOGY INC
Package Description R-PDSO-C2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 205 V 197 V
Breakdown Voltage-Min 178 V 178 V
Clamping Voltage-Max 259 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 160 V 160 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Factory Lead Time 40 Weeks
JEDEC-95 Code DO-214AB
Power Dissipation-Max 5 W
Reference Standard MIL-19500

Compare SMCJ160A-7 with alternatives

Compare MASMCJLCE160AE3 with alternatives