SMCJ160A/9
vs
MXLSMCJLCE160ATR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
GENERAL SEMICONDUCTOR INC
MICROSEMI CORP
Part Package Code
DO-214AB
DO-214AB
Package Description
R-PDSO-C2
PLASTIC, SMCJ, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
178 V
178 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Additional Feature
TR, 7 INCH: 750
Breakdown Voltage-Max
197 V
Breakdown Voltage-Nom
187.5 V
Clamping Voltage-Max
259 V
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
160 V
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SMCJ160A/9 with alternatives
Compare MXLSMCJLCE160ATR with alternatives