SMCJ15C vs SMCJ6043AE3 feature comparison

SMCJ15C Digitron Semiconductors

Buy Now Datasheet

SMCJ6043AE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICROSEMI CORP
Reach Compliance Code unknown compliant
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -65C to +150C Military: -55C to +150C
Breakdown Voltage-Max 20.4 V 15.8 V
Breakdown Voltage-Min 16.7 V 14.3 V
Breakdown Voltage-Nom 18.55 V 15.05 V
Clamping Voltage-Max 26.9 V 21.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15 V 12 V
Reverse Current-Max 5 µA
Reverse Test Voltage 15 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 43 1
Part Package Code DO-214AB
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2018-06-27
Additional Feature LOW INDUCTANCE
Moisture Sensitivity Level 1
Power Dissipation-Max 5 W
Qualification Status Not Qualified

Compare SMCJ6043AE3 with alternatives