SMCJ15.TB
vs
SMCJ15AP5
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMTECH CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Min |
16.7 V
|
16.7 V
|
Clamping Voltage-Max |
26.9 V
|
24.4 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AB
|
DO-214AB
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Current-Max |
5 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DO-214AB
|
Package Description |
|
R-PDSO-C2
|
Pin Count |
|
2
|
Breakdown Voltage-Max |
|
18.5 V
|
Breakdown Voltage-Nom |
|
17.6 V
|
Rep Pk Reverse Voltage-Max |
|
15 V
|
|
|
|
Compare SMCJ15.TB with alternatives
Compare SMCJ15AP5 with alternatives