SMCJ14A vs MSMCJLCE14AE3/TR feature comparison

SMCJ14A General Instrument Corp

Buy Now Datasheet

MSMCJLCE14AE3/TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 17.9 V 17.2 V
Breakdown Voltage-Min 15.6 V 15.6 V
Clamping Voltage-Max 23.2 V 23.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-J2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 14 V 14 V
Reverse Current-Max 5 µA 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 57 1
Rohs Code Yes
Package Description SMCJ, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.40
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Nom 16.4 V
Diode Capacitance-Min 100 pF
JEDEC-95 Code DO-214AB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5
Reverse Test Voltage 14 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMCJ14A with alternatives

Compare MSMCJLCE14AE3/TR with alternatives